Add To Favorites
SI8235BD-D-ISR 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.58000 AU$4.58
25 4.41720 AU$110.43
100 4.24760 AU$424.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4770-1-ND
Copy   336-4770-1-ND
Quantity Available 1,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI8235BD-D-ISR

Copy   SI8235BD-D-ISR
Description DGTL ISO 5KV 2CH GATE DVR 16SOIC
Copy   DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC

Copy   4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Capacitive Coupling
Number of Channels 2
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 5.6ns
Rise / Fall Time (Typ) 12ns, 12ns (Max)
Current - Output High, Low 2A, 4A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 9.4V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Approvals CQC, CSA, UR, VDE
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 336-4770-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4770-2-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: AU$3.79073
  • Digi-Reel® ? : 336-4770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,735 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SI8235BD-D-IS-ND
  • Minimum Quantity: 1
  • Quantity Available: 587 - Immediate
  • Unit Price: AU$4.58000

22:37:37 7/18/2019