AUD | USD
Favorite

WP7603-1-G_1104250 Cellular 4G LTE CAT-1 (AT&T/T-Mobile), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount
Price & Procurement
732 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 71.10000 $71.10
10 66.29000 $662.90
25 61.48600 $1,537.15
100 57.64300 $5,764.30
250 53.80016 $13,450.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$71.10000

Excludes GST

$78.21000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1645-1108-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$52.31748
  • Digi-Reel®  : 1645-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 732 - Immediate
  • Unit Price: Digi-Reel®

WP7603-1-G_1104250

Datasheet
Digi-Key Part Number 1645-1108-1-ND
Copy  
Manufacturer

Sierra Wireless

Copy  
Manufacturer Part Number WP7603-1-G_1104250
Copy  
Description AIRPRIME WP SERIES IOT MODULE, A
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Cellular 4G LTE CAT-1 (AT&T/T-Mobile), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS Transceiver Module Antenna Not Included, Castellation Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets WP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series WP
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-1 (AT&T/T-Mobile), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS
Modulation -
Frequency -
Data Rate 10Mbps
Power - Output -
Sensitivity -
Serial Interfaces ADC, GPIO, I²C, UART, USB
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WP7603-G_1104248

RX TXRX MODULE CELL CAST SMD IOT

Sierra Wireless

AU$81.44000 Details

WP7607-1-G_1104193

RX TXRX MODULE CELL CAST SMD IOT

Sierra Wireless

AU$88.04000 Details

WP7610-G_1104125

RX TXRX MODULE CELL IOT CAST SMD

Sierra Wireless

AU$89.48000 Details

WP7607-G_1104192

RX TXRX MODULE CELL IOT CAST SMD

Sierra Wireless

AU$92.14000 Details

WP7601-1-G_1104245

RX TXRX MOD CEL CAST SMD LTE VZW

Sierra Wireless

AU$81.16000 Details

WP7609-1-G_1104196

RX TXRX MODULE CELL CAST IOT SMD

Sierra Wireless

AU$92.14000 Details
Additional Resources
Standard Package 1
Other Names 1645-1108-1