AUD | USD
Favorite

S1S0-3030409503-0000003S-00001 LED Lighting SunLike 3030 White, Neutral 4000K 3-Step MacAdam Ellipse 3.05V 65mA 120° 1212 (3030 Metric)
Price & Procurement
4,937 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
10 0.66400 AU$6.64
100 0.43550 AU$43.55
1,000 0.34378 AU$343.78
2,000 0.32087 AU$641.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.02000

Excludes GST

AU$1.12200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 897-1356-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: AU$0.32086
  • Digi-Reel®  : 897-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,937 - Immediate
  • Unit Price: Digi-Reel®

S1S0-3030409503-0000003S-00001

Datasheet
Digi-Key Part Number 897-1356-1-ND
Copy  
Manufacturer

Seoul Semiconductor Inc.

Copy  
Manufacturer Part Number S1S0-3030409503-0000003S-00001
Copy  
Description LED NEUTRAL WHITE 4000K 3030
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting SunLike 3030 White, Neutral 4000K 3-Step MacAdam Ellipse 3.05V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets S1S0-3030xx9503-00000000-00001
Product Attributes
Type Description Select All
Categories
Manufacturer Seoul Semiconductor Inc.
Series SunLike 3030
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 95
Current - Max 150mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 10°C/W
Base Part Number STW9C2PB-S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

S1S0-3030509503-0000003S-00001

LED COOL WHITE 5000K 3030

Seoul Semiconductor Inc.

AU$1.02000 Details

S1S0-3030359503-0000003S-00001

LED WARM WHITE 3500K 3030

Seoul Semiconductor Inc.

AU$1.02000 Details

S1S0-3030309503-0000003S-00001

LED WARM WHITE 3000K 3030

Seoul Semiconductor Inc.

AU$1.02000 Details

MP-3030-1100-40-95

LED MID PWR 4000K 95CRI 3030

Luminus Devices Inc.

AU$0.48000 Details

BXEN-50S-13H-9C-00-0-0

SMD 2835 1W 9V THRIVE

Bridgelux

AU$0.45000 Details
Additional Resources
Standard Package 1
Other Names 897-1356-1