AUD | USD
Favorite

SHT25 Humidity Temperature Sensor 0 ~ 100% RH I²C ±1.8% RH 8s Surface Mount
Price & Procurement
7,361 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 16.90000 $16.90
5 16.54800 $82.74
10 13.79000 $137.90
25 12.75640 $318.91
50 12.41140 $620.57
100 10.68760 $1,068.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$16.90000

Excludes GST

$18.59000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1649-1008-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 7,200 - Immediate
  • Unit Price: AU$10.34280
  • Cut Tape (CT)  : 1649-1008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,361 - Immediate
  • Unit Price: AU$16.90000

SHT25

Datasheet
Digi-Key Part Number 1649-1008-6-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number SHT25
Copy  
Description SENSOR HUMI/TEMP 3V I2C 1.8% SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±1.8% RH 8s Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±1.8% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.1V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 6-TDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF2

SENSOR FILTER CAP FOR SHT2X

Sensirion AG

AU$2.80000 Details

HDC1080DMBR

SENSOR HUMI/TEMP 3.3V I2C 4% SMD

Texas Instruments

AU$4.85000 Details

SHT21

SENSOR HUMID/TEMP 3V I2C 2% SMD

Sensirion AG

AU$14.21000 Details

SHT35-DIS-B2.5KS

SENSOR HUMI/TEMP 5V I2C 1.5% SMD

Sensirion AG

AU$16.40000 Details

LSM6DSOTR

CONSUMER MEMS

STMicroelectronics

AU$5.83000 Details

ENS210-LQFM

I2C, QFN4, DIGITAL PRE-CALIBRATE

ScioSense

AU$3.97000 Details
Additional Resources
Standard Package 1
Other Names 1649-1008-6