AUD | USD
Favorite

SGPC3-2.5K Air Quality Sensor I²C
Price & Procurement
3,545 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 22.58000 AU$22.58
5 19.81400 AU$99.07
10 17.83300 AU$178.33
25 15.85120 AU$396.28
50 14.66260 AU$733.13
100 12.68100 AU$1,268.10
500 11.88844 AU$5,944.22
1,000 11.09588 AU$11,095.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1649-1095-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$9.90704
  • Cut Tape (CT)  : 1649-1095-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,545 - Immediate
  • Unit Price: AU$22.58000

SGPC3-2.5K

Datasheet
Digi-Key Part Number 1649-1095-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SGPC3-2.5K
Copy  
Description AIR QUALITY GAS SENSOR LOW POWER
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Air Quality Sensor I²C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series -
Packaging Digi-Reel® 
Part Status Active
Type Air Quality
Accuracy ±15%
Output I²C
Operating Temperature -40°C ~ 85°C
Voltage - Supply 1.62V ~ 1.98V
Current - Supply 65µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SGP30-2.5K

AIR QUALITY GAS SENSOR FOR VOC'S

Sensirion AG

AU$22.58000 Details

HDC2080DMBR

SENSOR HUMIDITY

Texas Instruments

AU$7.12000 Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

AU$5.77000 Details

SPS30

PM2.5 PARTICLE SENSOR

Sensirion AG

AU$77.73000 Details

B5B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 5POS 1.5MM

JST Sales America Inc.

AU$1.31000 Details

BMP280

SENSOR PRESSURE ABS

Bosch Sensortec

AU$5.79000 Details
Additional Resources
Standard Package 1
Other Names 1649-1095-6