AUD | USD
Favorite

UCLAMP3311PQTCT 18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Price & Procurement
6,948 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.32000 AU$1.32
10 1.07500 AU$10.75
100 0.83600 AU$83.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.32000

Excludes GST

AU$1.45200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP3311PQTCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.57603
  • Cut Tape (CT)  : UCLAMP3311PQTCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,948 - Immediate
  • Unit Price: AU$1.32000

UCLAMP3311PQTCT

Datasheet
Digi-Key Part Number UCLAMP3311PQTCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number UCLAMP3311PQTCT
Copy  
Description TVS DIODE 3.3V 18V SLP1006P2
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2

Copy  
Customer Reference
Documents & Media
Datasheets uClamp3311PQ
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet uClamp3311PQ
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series Automotive, AEC-Q100, uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 18V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications Automotive, Ethernet
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2
Base Part Number UCLAMP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP3311P.TCT

TVS DIODE 3.3V 18V SLP1006P2

Semtech Corporation

AU$0.97000 Details

ALT4532-201-T001

XFRMR LAN 1CT:1CT 200UH

TDK Corporation

AU$2.06000 Details

SZESD7016MUTAG

TVS DIODE 5VWM 10VC

ON Semiconductor

AU$0.85000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP3311PQTCTDKR