AUD | USD
Favorite

RCLAMP0522P.TCT 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4
Price & Procurement
38,223 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71400 $7.14
100 0.49420 $49.42
500 0.46126 $230.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RCLAMP0522P.TCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: AU$0.33178
  • Cut Tape (CT)  : RCLAMP0522P.TCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,223 - Immediate
  • Unit Price: AU$0.82000

RCLAMP0522P.TCT

Datasheet
Digi-Key Part Number RCLAMP0522P.TCTDKR-ND
Copy  
Manufacturer

Semtech Corporation

Copy  
Manufacturer Part Number RCLAMP0522P.TCT
Copy  
Description TVS DIODE 5V 15V SLP1610P4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1610P4

Copy  
Customer Reference
Documents & Media
Datasheets RClamp0524PA,22P
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet RClamp0524PA,22P
EDA / CAD Models RCLAMP0522P.TCT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency 0.8pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package SLP1610P4
Base Part Number RCLAMP05
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0524PATCT

TVS DIODE 5V 15V SLP2510P8

Semtech Corporation

AU$1.50000 Details

RCLAMP0524P.TCT

TVS DIODE 5V 15V SLP2510P8

Semtech Corporation

AU$1.50000 Details

MBRA340T3G

DIODE SCHOTTKY 40V 3A SMA

ON Semiconductor

AU$0.70000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA 3DFN

Diodes Incorporated

AU$0.48000 Details

APHHS1005SURCK

LED RED CLEAR CHIP SMD

Kingbright

AU$0.67000 Details

TXS0108EPWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

AU$1.77000 Details
Additional Resources
Standard Package 1
Other Names RCLAMP0522P.TCTDKR