AUD | USD

CPH3225A 11mF (EDLC) Supercapacitor 3.3V 1210 (3225 Metric)
Price & Procurement
28,951 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.06900 $20.69
50 1.80620 $90.31
100 1.58030 $158.03
500 1.20408 $602.04
1,000 1.05356 $1,053.56
2,500 1.01594 $2,539.84
5,000 1.00088 $5,004.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.56000

Excludes GST

$2.81600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 728-1127-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,951 - Immediate
  • Unit Price: $2.56000

CPH3225A

Datasheet
Digi-Key Part Number 728-1127-6-ND
Copy  
Manufacturer

Seiko Instruments

Copy  
Manufacturer Part Number CPH3225A
Copy  
Description CAP 11MF 3.3V SURFACE MNT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

11mF (EDLC) Supercapacitor 3.3V 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CPH3225A, CP3225A
MSDS Material Safety Datasheet CPH3225A SDS
PCN Design/Specification CPH3225A 02/Apr/2018
CPH3225A Specs 24/Apr/2018
HTML Datasheet CPH3225A, CP3225A
EDA / CAD Models CPH3225A-2K by SnapEDA
CPH3225A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Seiko Instruments
Series CPH3225A
Packaging Digi-Reel® 
Part Status Active
Capacitance 11mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Lead Spacing -
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPH3225A-2K

CAP 11MF 3.3V SURFACE MNT

Seiko Instruments

$2.75000 Details

RV-3028-C7 32.768KHZ 1PPM-TA-QC

IC RTC CLK/CALENDAR I2C 8-SMT

Micro Crystal AG

$3.99000 Details

CPX3225A752D

CAP 7.5MF 2.6V SURFACE MNT

Seiko Instruments

$4.67000 Details

DSK-3R3H703T414-HLL

CAP 70MF -20% +80% 3.3V SMD

Elna America

$2.82000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

$1.74000 Details

AB1805-T3

IC RTC CLK/CALENDAR I2C 16-QFN

Abracon LLC

$2.40000 Details
Additional Resources
Standard Package 1
Other Names 728-1127-6