AUD | USD
Favorite

3413.0113.22 500mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
54,745 In Stock
Can ship immediately Factory Stock : 27,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
50 0.79000 AU$39.50
100 0.59840 AU$59.84
500 0.46958 AU$234.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 486-1675-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 54,000 - Immediate
    27,000 - Factory Stock 
  • Unit Price: AU$0.39837
  • Cut Tape (CT)  : 486-1675-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,745 - Immediate
    27,000 - Factory Stock 
  • Unit Price: AU$1.02000

3413.0113.22

Datasheet
Digi-Key Part Number 486-1675-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3413.0113.22
Copy  
Description FUSE BOARD MNT 500MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

500mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets USF 1206 Series
Product Training Modules Surface Mount Chip Fuses
Environmental Information RoHS3 Certificate
Featured Product Surface Mount Chip Fuses
Mfg CAD Models 3413.0113.22.igs
3413.0113.22.stp
3413.0113.22.x_t
PCN Design/Specification 3413.0yy Product Improvement 22/Jul/2011
3413 Product Improvement 13/Jan/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series USF 1206
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.02
Approval Agency cURus
Operating Temperature -55°C ~ 90°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance 0.19 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

SI5935CDC-T1-GE3

MOSFET 2P-CH 20V 4A 1206-8

Vishay Siliconix

AU$0.90000 Details

ADR381ARTZ-REEL7

IC VREF SERIES 0.24% SOT23-3

Analog Devices Inc.

AU$3.41000 Details

B3SL-1025P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

AU$1.70000 Details

S70FL01GSAGMFI011

IC FLASH 1G SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

AU$15.61000 Details

SMAJ58CA

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

AU$0.76000 Details

STPS1150A

DIODE SCHOTTKY 150V 1A SMA

STMicroelectronics

AU$0.61000 Details
Additional Resources
Standard Package 1
Other Names 486-1675-6