AUD | USD
Favorite

923-0001-01
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.12000 AU$8.12

Submit a request for quotation on quantities greater than those displayed.

923-0001-01

Datasheet
Digi-Key Part Number 1988-923-0001-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 923-0001-01
Copy  
Description 2MM TO 0.1 INCH HEADER 10 PACK
Copy  
Documents & Media
Datasheets 923-0001-01 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Schmartboard, Inc.
Series -
Part Status Active
Accessory Type Header Converter
For Use With/Related Products 2mm Header Posts, 0.1" Header Posts
 
You May Also Be Interested In

920-0130-01

7 COLOR ASSORTMENT HACKS (6 OF E

Schmartboard, Inc.

AU$8.48000 Details

1956

JUMPER WIRE M TO M 3" 28AWG

Adafruit Industries LLC

AU$3.31000 Details
Additional Resources
Standard Package 1
Other Names 1988-923-0001-01