AUD | USD
Favorite

Photo Not Available
920-0009-01 Jumper Wire Female to Female 5.00" (127.00mm) 28 AWG 100 per Pkg
Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 60.07000 AU$60.07

Submit a request for quotation on quantities greater than those displayed.

920-0009-01

Datasheet
Digi-Key Part Number 920-0009-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 920-0009-01
Copy  
Description JUMPER WIRE FEMALE 5" 100PCS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Jumper Wire Female to Female 5.00" (127.00mm) 28 AWG 100 per Pkg

Copy  
Documents & Media
Datasheets 920-0009-01 Datasheet
Female Terminal Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Schmartboard, Inc.
Series -
Packaging 100 per Pkg
Part Status Active
Style Female to Female
Length 5.00" (127.00mm)
Color Yellow
Wire Gauge 28 AWG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

920-0010-01

JUMPER WIRE FEMALE 7" 100PCS

Schmartboard, Inc.

AU$60.07000 Details
Additional Resources
Standard Package 1