AUD | USD
Favorite

Price & Procurement
85 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 40.02000 $40.02
10 36.12500 $361.25
25 34.61120 $865.28
50 32.44800 $1,622.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$40.02000

Excludes GST

$44.02200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : SAM13237TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 0
  • Unit Price: AU$32.55131

SEAM-50-03.5-S-08-2-A-K-TR

Datasheet
Digi-Key Part Number SAM13237CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SEAM-50-03.5-S-08-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 400P SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

400 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 8
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm
Height Above Board 0.240" (6.10mm)
Base Part Number SEAM-50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

SEAF-50-05.0-S-08-2-A-K-TR

CONN HD ARRAY RCPT 400P SMD GOLD

Samtec Inc.

AU$34.81000 Details

SEAF-50-06.5-S-08-2-A-K-TR

CONN HD ARRAY RCPT 400P SMD GOLD

Samtec Inc.

AU$37.07000 Details

SEAF-50-05.0-S-08-2-A-K-TR

CONN HD ARRAY RCPT 400P SMD GOLD

Samtec Inc.

AU$25.40496 Details

SEAF-50-06.5-S-08-2-A-K-TR

CONN HD ARRAY RCPT 400P SMD GOLD

Samtec Inc.

AU$30.15550 Details
You May Also Be Interested In

MTC5028S12

DC DC CONVERTER 12V 50W

XP Power

AU$234.23000 Details
Additional Resources
Standard Package 1
Other Names SAM13237CT