AUD | USD
Favorite

Photo Not Available
SPMWHD32AMD5XAR3S0 LED Lighting LM301B White, Cool 5000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
14,660 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.72000 AU$0.72
10 0.52300 AU$5.23
100 0.34160 AU$34.16
500 0.24548 AU$122.74
1,000 0.19211 AU$192.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1510-2381-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.16812
  • Digi-Reel®  : 1510-2381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,660 - Immediate
  • Unit Price: Digi-Reel®

SPMWHD32AMD5XAR3S0

Datasheet
Digi-Key Part Number 1510-2381-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHD32AMD5XAR3S0
Copy  
Description LED MID PWR LM301B 3MMX3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM301B White, Cool 5000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets LM301B CRI80
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301B
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38lm (36lm ~ 40lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 212 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 7.5°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

AU$10.44000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

AU$10.44000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

AU$10.44000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

AU$10.44000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

AU$10.44000 Details
You May Also Be Interested In

SPMWHD32AMD5XAU3S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

AU$0.72000 Details

SPMWHD32AMD7XAT0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

AU$0.78000 Details

SPMWHD32AMD7XAU0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

AU$0.78000 Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

AU$3.16000 Details

STW8Q14BE-U0W5-EA

LED ACRICH NEU WHITE 4000K 4SMD

Seoul Semiconductor Inc.

AU$1.35000 Details

SPMWHD32AMD3XAR0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

AU$0.72000 Details
Additional Resources
Standard Package 1
Other Names 1510-2381-1