AUD | USD
Favorite

SPMWH1228FD5WATUS3 LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric)
Price & Procurement
124,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.06028 AU$241.11
8,000 0.05242 AU$419.33
12,000 0.04717 AU$566.09
28,000 0.04193 AU$1,174.12
100,000 0.03538 AU$3,538.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1510-1440-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,525 - Immediate
  • Unit Price: AU$0.48000
  • Digi-Reel®  : 1510-1440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,525 - Immediate
  • Unit Price: Digi-Reel®

SPMWH1228FD5WATUS3

Datasheet
Digi-Key Part Number 1510-1440-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWH1228FD5WATUS3
Copy  
Description LED 4000K 80CRI SMD
Copy  
Detailed Description

LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric)

Copy  
Documents & Media
Datasheets LM281B SDCM3~
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM281B
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 63lm (61lm ~ 65lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 135 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1113 (2835 Metric)
Supplier Device Package 2835
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 25°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

AU$11.60000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

AU$11.60000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

AU$11.60000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

AU$11.60000 Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

AU$11.60000 Details
Additional Resources
Standard Package 4,000
Other Names 1510-1440-2
SPMWH1228FD5WATUS3-ND