AUD | USD
Favorite

Price & Procurement
329,061 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24200 $2.42
50 0.16060 $8.03
100 0.13660 $13.66
500 0.09640 $48.20
1,000 0.08436 $84.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.36000

Excludes GST

$0.39600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3105-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 326,000 - Immediate
  • Unit Price: AU$0.08034
  • Cut Tape (CT)  : 1276-3105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 329,061 - Immediate
  • Unit Price: AU$0.36000

CL31B106KOHNNWE

Datasheet
Digi-Key Part Number 1276-3105-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31B106KOHNNWE
Copy  
Description CAP CER 10UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3105-6