AUD | USD
Favorite

Price & Procurement
554,412 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.56000 AU$0.56
10 0.38700 AU$3.87
50 0.27040 AU$13.52
100 0.23190 AU$23.19
500 0.17394 AU$86.97
1,000 0.14688 AU$146.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.56000

Excludes GST

AU$0.61600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3047-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 552,000 - Immediate
  • Unit Price: AU$0.13914
  • Cut Tape (CT)  : 1276-3047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 554,612 - Immediate
  • Unit Price: AU$0.56000

CL31A226KAHNNNE

Datasheet
Digi-Key Part Number 1276-3047-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31A226KAHNNNE
Copy  
Description CAP CER 22UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3047-6