AUD | USD
Favorite

Price & Procurement
2,511 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.27000 AU$0.27
10 0.19100 AU$1.91
50 0.11420 AU$5.71
100 0.09640 AU$9.64
500 0.06594 AU$32.97
1,000 0.05834 AU$58.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.27000

Excludes GST

AU$0.29700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6474-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.05581
  • Cut Tape (CT)  : 1276-6474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,511 - Immediate
  • Unit Price: AU$0.27000
  • Tape & Reel (TR)  : 1276-1113-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.05581
  • Cut Tape (CT)  : 1276-1113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,963 - Immediate
  • Unit Price: AU$0.27000
  • Digi-Reel®  : 1276-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,963 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CL21B106KQQNNNF-ND
  • Minimum Quantity: 100,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.03425

CL21B106KQQNNNG

Datasheet
Digi-Key Part Number 1276-6474-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21B106KQQNNNG
Copy  
Description CAP CER 10UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6474-6