AUD | USD
Favorite

Price & Procurement
756,239 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14700 $1.47
50 0.08360 $4.18
100 0.06920 $6.92
500 0.04856 $24.28
1,000 0.04019 $40.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.20000

Excludes GST

$0.22000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1100-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 756,000 - Immediate
  • Unit Price: AU$0.03738
  • Cut Tape (CT)  : 1276-1100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 756,239 - Immediate
  • Unit Price: AU$0.20000
  • Tape & Reel (TR)  : 1276-6460-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 213,000 - Immediate
  • Unit Price: AU$0.03712
  • Cut Tape (CT)  : 1276-6460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 214,792 - Immediate
  • Unit Price: AU$0.20000
  • Digi-Reel®  : 1276-6460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 214,792 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CL21A226MQQNNNF-ND
  • Minimum Quantity: 100,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.02023

CL21A226MQQNNNE

Datasheet
Digi-Key Part Number 1276-1100-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21A226MQQNNNE
Copy  
Description CAP CER 22UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1100-6