AUD | USD
Favorite

Price & Procurement
10,476 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11800 $1.18
50 0.06440 $3.22
100 0.05250 $5.25
500 0.03750 $18.75
1,000 0.02946 $29.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.16000

Excludes GST

$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1122-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: AU$0.02752
  • Cut Tape (CT)  : 1276-1122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,506 - Immediate
  • Unit Price: AU$0.16000
  • Digi-Reel®  : 1276-1122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,506 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1276-6457-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.02752
  • Cut Tape (CT)  : 1276-6457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,476 - Immediate
  • Unit Price: AU$0.16000
  • Tape & Reel (TR)  : CL21A106KQFNNNF-ND
  • Minimum Quantity: 100,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.01448

CL21A106KQFNNNG

Datasheet
Digi-Key Part Number 1276-6457-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21A106KQFNNNG
Copy  
Description CAP CER 10UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6457-6