AUD | USD
Favorite

CL10A225KA8NNNC 2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
325,099 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20300 $2.03
50 0.12160 $6.08
100 0.10250 $10.25
500 0.07020 $35.10
1,000 0.06211 $62.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.30000

Excludes GST

$0.33000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1879-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 324,000 - Immediate
  • Unit Price: AU$0.05400
  • Cut Tape (CT)  : 1276-1879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 325,099 - Immediate
  • Unit Price: AU$0.30000

CL10A225KA8NNNC

Datasheet
Digi-Key Part Number 1276-1879-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL10A225KA8NNNC
Copy  
Description CAP CER 2.2UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1879-6