AUD | USD
Favorite

Price & Procurement
2,670,193 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.03800 AU$0.38
50 0.02020 AU$1.01
100 0.01660 AU$1.66
500 0.01186 AU$5.93
1,000 0.00930 AU$9.30
2,500 0.00846 AU$21.16
5,000 0.00778 AU$38.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.15000

Excludes GST

$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1178-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,670,000 - Immediate
  • Unit Price: AU$0.00645
  • Cut Tape (CT)  : 1276-1178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,670,193 - Immediate
  • Unit Price: AU$0.15000

CL05C120JB5NNNC

Datasheet
Digi-Key Part Number 1276-1178-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05C120JB5NNNC
Copy  
Description CAP CER 12PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1178-6