AUD | USD
Favorite

Price & Procurement
4,747,315 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.02300 AU$0.23
50 0.01300 AU$0.65
100 0.01040 AU$1.04
500 0.00744 AU$3.72
1,000 0.00585 AU$5.85
2,500 0.00532 AU$13.31
5,000 0.00490 AU$24.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1028-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 4,747,000 - Immediate
  • Unit Price: AU$0.00447
  • Cut Tape (CT)  : 1276-1028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,747,315 - Immediate
  • Unit Price: AU$0.15000

CL05B103KB5NNNC

Datasheet
Digi-Key Part Number 1276-1028-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05B103KB5NNNC
Copy  
Description CAP CER 10000PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1028-6