AUD | USD
Favorite

Price & Procurement
1,157,679 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02400 $0.24
50 0.01320 $0.66
100 0.01080 $1.08
500 0.00774 $3.87
1,000 0.00607 $6.07
2,500 0.00552 $13.80
5,000 0.00508 $25.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1057-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,203,679 - Immediate
  • Unit Price: AU$0.00464
  • Cut Tape (CT)  : 1276-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,203,679 - Immediate
  • Unit Price: AU$0.14000

CL05B103KA5NNNC

Datasheet
Digi-Key Part Number 1276-1057-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL05B103KA5NNNC
Copy  
Description CAP CER 10000PF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1057-6