AUD | USD
Favorite

Price & Procurement
673,136 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.10300 AU$1.03
100 0.04600 AU$4.60
500 0.03280 AU$16.40
1,000 0.02577 AU$25.77
2,500 0.02344 AU$58.59
5,000 0.02156 AU$107.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1479-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 670,000 - Immediate
  • Unit Price: AU$0.01713
  • Cut Tape (CT)  : 1276-1479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 673,136 - Immediate
  • Unit Price: AU$0.15000

CL05A474KQ5NNNC

Datasheet
Digi-Key Part Number 1276-1479-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A474KQ5NNNC
Copy  
Description CAP CER 0.47UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.47µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1479-6