AUD | USD
Favorite

Price & Procurement
840,203 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.26000 AU$0.26
10 0.18800 AU$1.88
50 0.10660 AU$5.33
100 0.08830 AU$8.83
500 0.06192 AU$30.96
1,000 0.05125 AU$51.25
2,500 0.04770 AU$119.24
5,000 0.04364 AU$218.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.26000

Excludes GST

AU$0.28600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1318-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 840,000 - Immediate
  • Unit Price: AU$0.04059
  • Cut Tape (CT)  : 1276-1318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 840,703 - Immediate
  • Unit Price: AU$0.26000

CL03A104KA3NNNC

Datasheet
Digi-Key Part Number 1276-1318-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL03A104KA3NNNC
Copy  
Description CAP CER 0.1UF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1318-6