Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.21000 AU$0.21
10 0.14400 AU$1.44
100 0.06780 AU$6.78
500 0.04760 AU$23.80
1,000 0.03940 AU$39.40
2,500 0.03667 AU$91.68
5,000 0.03355 AU$167.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1208-6-ND
Copy   1276-1208-6-ND
Quantity Available 805,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL02A103KQ2NNNC

Copy   CL02A103KQ2NNNC
Description CAP CER 10000PF 6.3V X5R 01005
Copy   CAP CER 10000PF 6.3V X5R 01005
Detailed Description

10000pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy   10000pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1208-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1208-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 760,000 - Immediate
  • Unit Price: AU$0.02578
  • Cut Tape (CT) ? : 1276-1208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 805,474 - Immediate
  • Unit Price: AU$0.21000

06:18:37 7/20/2019