Add To Favorites
25MU105MA23216 1µF Film Capacitor 25V Acrylic, Metallized 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.93000 AU$6.93
10 5.59800 AU$55.98
100 4.36600 AU$436.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1189-2520-6-ND
Copy   1189-2520-6-ND
Quantity Available 2,382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25MU105MA23216

Copy   25MU105MA23216
Description CAP FILM 1UF 20% 25VDC 1206
Copy   CAP FILM 1UF 20% 25VDC 1206
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF Film Capacitor 25V Acrylic, Metallized 1206 (3216 Metric)

Copy   1µF Film Capacitor  25V Acrylic, Metallized 1206 (3216 Metric)
Documents & Media
Datasheets MU Series
Product Attributes Select All
Categories
Manufacturer Rubycon
Series PMLCAP®, MU
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC 25V
Dielectric Material Acrylic, Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits
  • 1189-4323-KIT - Rubycon | 1189-4323-KIT-ND DigiKey Electronics
  • 1189-4323-KIT
  • Rubycon
  • MU SERIES PML CAP
  • Unit Price AU$37.56000
  • 1189-4323-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 1189-2520-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2520-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: AU$3.79640
  • Cut Tape (CT) ? : 1189-2520-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
  • Unit Price: AU$6.93000

01:31:17 8/25/2019