AUD | USD
Favorite

UCR03EVPFLR360 360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
9,717 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.06000 AU$1.06
10 0.75600 AU$7.56
25 0.58920 AU$14.73
50 0.49880 AU$24.94
100 0.39300 AU$39.30
250 0.33248 AU$83.12
500 0.27200 AU$136.00
1,000 0.21156 AU$211.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM1249TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.18271
  • Cut Tape (CT)  : RHM1249CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,717 - Immediate
  • Unit Price: AU$1.06000

UCR03EVPFLR360

Datasheet
Digi-Key Part Number RHM1249DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCR03EVPFLR360
Copy  
Description RES 0.36 OHM 1% 1/5W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR03EVPFLR360 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Digi-Reel® 
Part Status Active
Resistance 360 mOhms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1249DKR