AUD | USD
Favorite

UCR03EVPFLR360 360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
9,600 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.98000 AU$0.98
10 0.70600 AU$7.06
25 0.55000 AU$13.75
50 0.46540 AU$23.27
100 0.36660 AU$36.66
250 0.31024 AU$77.56
500 0.25380 AU$126.90
1,000 0.19740 AU$197.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.98000

Excludes GST

$1.07800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : RHM1249TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.17432
  • Digi-Reel®  : RHM1249DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,600 - Immediate
  • Unit Price: Digi-Reel®

UCR03EVPFLR360

Datasheet
Digi-Key Part Number RHM1249CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCR03EVPFLR360
Copy  
Description RES 0.36 OHM 1% 1/5W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR03EVPFLR360 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 360 mOhms
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1249CT