AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 AU$0.19
10 0.16600 AU$1.66
100 0.06490 AU$6.49
1,000 0.02718 AU$27.18
2,500 0.02492 AU$62.29
5,000 0.02265 AU$113.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.19000

Excludes GST

$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM10.0KBHTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.02169
  • Cut Tape (CT)  : RHM10.0KBHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.20000

TRR01MZPF1002

Datasheet
Digi-Key Part Number RHM10.0KBHDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TRR01MZPF1002
Copy  
Description RES SMD 10K OHM 1% 1/16W 0402
Copy  
Detailed Description

10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film

Copy  
Documents & Media
Featured Product TRR Series Sulfur Tolerant Chip Resistors
Datasheets TRR Series Datasheet
EDA / CAD Models TRR01MZPF1002 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TRR
Packaging Digi-Reel® 
Part Status Not For New Designs
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM10.0KBHDKR