AUD | USD
Favorite

RYM002N05T2CL N-Channel 50V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Price & Procurement
68,930 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42300 $4.23
25 0.39320 $9.83
100 0.21350 $21.35
500 0.17412 $87.06
1,000 0.12919 $129.19
2,500 0.10869 $271.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.60000

Excludes GST

$0.66000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RYM002N05T2CLTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: AU$0.10391
  • Cut Tape (CT)  : RYM002N05T2CLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,930 - Immediate
  • Unit Price: AU$0.56000

RYM002N05T2CL

Datasheet
Digi-Key Part Number RYM002N05T2CLDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number RYM002N05T2CL
Copy  
Description MOSFET N-CH 50V 200MA VMT3
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 50V 200mA (Ta) 150mW (Ta) Surface Mount VMT3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 200mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id 800mV @ 1mA
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 26pF @ 10V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VMT3
Package / Case SOT-723
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G3157DSFR

IC SWITCH SPDT ANLG 6SON

Texas Instruments

AU$0.55000 Details

FDMC8327L

MOSFET N-CH 40V 12A/14A 8MLP

ON Semiconductor

AU$1.21000 Details

CM3421Y600R-10

CMC 15A 2LN 60 OHM SMD

Laird-Signal Integrity Products

AU$1.19000 Details

RU1J002YNTCL

MOSFET N-CH 50V 200MA UMT3F

Rohm Semiconductor

AU$0.27000 Details

CC2640R2FYFVR

IC RF TXRX+MCU BLE 5.1 34DSBGA

Texas Instruments

AU$6.27000 Details

ECS-240-8-47-CKM-TR

CRYSTAL 24.0000MHZ 8PF SMD

ECS Inc.

AU$0.99000 Details
Additional Resources
Standard Package 1
Other Names RYM002N05T2CLDKR