AUD | USD
Favorite

PMR03EZPFU10L0 10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
25,067 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 AU$0.86
10 0.72100 AU$7.21
25 0.61760 AU$15.44
50 0.55600 AU$27.80
100 0.48390 AU$48.39
250 0.43244 AU$108.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.86000

Excludes GST

AU$0.94600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM0.01BVTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: AU$0.28005
  • Cut Tape (CT)  : RHM0.01BVCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,067 - Immediate
  • Unit Price: AU$0.86000

PMR03EZPFU10L0

Datasheet
Digi-Key Part Number RHM0.01BVDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number PMR03EZPFU10L0
Copy  
Description RES 0.01 OHM 1% 1/4W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Low Ohmic Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models PMR03EZPFU10L0 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Digi-Reel® 
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM0.01BVDKR
RHM10.0BVDKR
RHM10.0BVDKR-ND