AUD | USD
Favorite

MSL0201RGBW1 Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
In Stock: 3,483
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.35000 AU$2.35
10 1.90600 AU$19.06
100 1.17310 AU$117.31
500 0.99716 AU$498.58
1,000 0.82118 AU$821.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.35000

Excludes GST

AU$2.58500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : MSL0201RGBW1CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,483 - Immediate
  • Unit Price: AU$2.35000

MSL0201RGBW1

Datasheet
Digi-Key Part Number MSL0201RGBW1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSL0201RGBW1
Copy  
Description LED RGB DIFFUSED PICOLED SMD R/A
Copy  
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 2.9V Blue 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets MSL0201RGB
Product Training Modules PICOLED LED
PCN Obsolescence/ EOL MSL0201RGBW1 27/Jan/2020
EDA / CAD Models MSL0201RGBW1 by SnapEDA
MSL0201RGBW1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PicoLED™
Packaging Digi-Reel® 
Part Status Obsolete
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 25mcd Red, 90mcd Green, 22mcd Blue
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 2.9V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package PICOLED
Size / Dimension 3.00mm L x 1.30mm W
Height (Max) 0.43mm
Base Part Number MSL0201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names MSL0201RGBW1DKR