AUD | USD
Favorite

MCR03ERTJ563 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
In Stock: 721
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.01400 $0.14
100 0.00430 $0.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : RHM56KCGCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 721 - Immediate
  • Unit Price: AU$0.14000

MCR03ERTJ563

Digi-Key Part Number RHM56KCGDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number MCR03ERTJ563
Copy  
Description RES SMD 56K OHM 5% 1/10W 0603
Copy  
Detailed Description

56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
EDA / CAD Models MCR03ERTJ563 by SnapEDA
MCR03ERTJ563 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Resistance 56 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM56KCGDKR