AUD | USD
Favorite

MCR03ERTJ273 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
In Stock: 296
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.01400 AU$0.14
100 0.00460 AU$0.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Alternate Package
  • Digi-Reel®  : RHM27KCGDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 296 - Immediate
  • Unit Price: Digi-Reel®

MCR03ERTJ273

Digi-Key Part Number RHM27KCGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCR03ERTJ273
Copy  
Description RES SMD 27K OHM 5% 1/10W 0603
Copy  
Detailed Description

27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, General Purpose
EDA / CAD Models MCR03ERTJ273 by SnapEDA
MCR03ERTJ273 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 27 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM27KCGCT