AUD | USD
Favorite

BD9E302EFJ-E2 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
16,053 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.40000 AU$1.40
10 1.25500 AU$12.55
25 1.19160 AU$29.79
100 0.91500 AU$91.50
250 0.89368 AU$223.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.40000

Excludes GST

AU$1.54000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD9E302EFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$0.59997
  • Cut Tape (CT)  : BD9E302EFJ-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,053 - Immediate
  • Unit Price: AU$1.40000

BD9E302EFJ-E2

Datasheet
Digi-Key Part Number BD9E302EFJ-E2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD9E302EFJ-E2
Copy  
Description IC REG BUCK ADJ 3A 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 19.6V
Current - Output 3A
Frequency - Switching 550kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TS5A4624DCKR

IC SWITCH SPDT SC70-6

Texas Instruments

AU$0.82000 Details

MAX3232ECDR

IC TRANSCEIVER FULL 2/2 16SOIC

Texas Instruments

AU$2.14000 Details

TLP291-4(GB-TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

AU$1.50000 Details

MAX5138BGTE+T

IC DAC 16BIT V-OUT 16TQFN

Maxim Integrated

AU$9.40000 Details

DF11-8DS-2C

CONN SOCKET 8POS 2MM DUAL CRIMP

Hirose Electric Co Ltd

AU$0.32000 Details

DF11-6DP-2DSA(24)

CONN HEADER VERT 6POS 2MM

Hirose Electric Co Ltd

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names BD9E302EFJ-E2DKR