AUD | USD
Favorite

BD9E300EFJ-LBE2 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
2,424 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.02700 $50.27
25 4.75160 $118.79
100 4.11810 $411.81
250 3.90692 $976.73
500 3.50566 $1,752.83
1,000 2.98846 $2,988.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.60000

Excludes GST

$6.16000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BD9E300EFJ-LBE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$2.98846
  • Cut Tape (CT)  : BD9E300EFJ-LBE2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,424 - Immediate
  • Unit Price: AU$5.60000

BD9E300EFJ-LBE2

Datasheet
Digi-Key Part Number BD9E300EFJ-LBE2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BD9E300EFJ-LBE2
Copy  
Description IC REG BUCK ADJ 2.5A 8HTSOP-J
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 25.2V
Current - Output 2.5A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
Base Part Number BD9E300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BD9E300EFJ-EVK-001

EVAL BOARD BD9E300EFJ

Rohm Semiconductor

AU$88.07000 Details
You May Also Be Interested In

BD9E303EFJ-LBE2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

AU$4.07000 Details

TPS63710DRRR

IC REG BUCK ADJUSTABLE 1A 12SON

Texas Instruments

AU$3.57000 Details

BCP56T3G

TRANS NPN 80V 1A SOT-223

ON Semiconductor

AU$0.58000 Details

BD9E301EFJ-LBE2

IC REG BUCK ADJ 2.5A 8HTSOP-J

Rohm Semiconductor

AU$5.60000 Details

BD9E302EFJ-E2

IC REG BUCK ADJ 3A 8HTSOP-J

Rohm Semiconductor

AU$1.46000 Details

2584730000

SEALING ELEMENT BLACK, SMALL

Weidmüller

AU$5.71000 Details
Additional Resources
Standard Package 1
Other Names BD9E300EFJ-LBE2DKR