AUD | USD

BAT54S Diode Array 1 Pair Series Connection Schottky 30V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Out of Stock
MARKETPLACE PRODUCT Unable to receive pricing and stock info at this time

BAT54S

Datasheet
Digi-Key Part Number 2156-BAT54S-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number BAT54S
Copy  
Supplier
Copy  
Description RECTIFIER, SCHOTTKY, 2 ELEMENT,
Copy  
Detailed Description

Diode Array 1 Pair Series Connection Schottky 30V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Bulk 
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAT54
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

AU$0.22000 Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

AU$0.34000 Details

BAT54S,235

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

AU$0.18000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

AU$0.51000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

AU$2.20000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

AU$0.61000 Details
Additional Resources
Other Names 2156-BAT54S