AUD | USD

R1210N331D-TR-FE Boost Switching Regulator IC Positive Fixed 1 Output 400mA SC-74A, SOT-753
Price & Procurement
35,748 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.76200 $17.62
25 1.67200 $41.80
100 1.37380 $137.38
250 1.28416 $321.04
500 1.13484 $567.42
1,000 0.89592 $895.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.97000

Excludes GST

$2.16700

Includes GST

Alternate Package

R1210N331D-TR-FE

Datasheet
Digi-Key Part Number 2129-R1210N331D-TR-FECT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number R1210N331D-TR-FE
Copy  
Description PWM STEP-UP DCDC CONVERTER 8V IN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 1 Output 400mA SC-74A, SOT-753

Copy  
Customer Reference
Documents & Media
Datasheets R1210Nzz1z
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series R1210Nxx1x
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) -
Voltage - Input (Max) 8V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) 3.3V
Current - Output 400mA
Frequency - Switching 180kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number R1210
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R1210N331A-TR-FE

8V INPUT PWM STEP-UP DCDC CONVER

RICOH Electronic Devices Co., LTD.

AU$0.84521 Details
Additional Resources
Standard Package 1
Other Names 2129-R1210N331D-TR-FECT