AUD | USD
Favorite

RT9026GFP - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-MSOP-EP
Price & Procurement
15,391 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.42000 AU$1.42
10 1.27600 AU$12.76
25 1.21120 AU$30.28
100 0.93010 AU$93.01
250 0.82196 AU$205.49
500 0.77866 AU$389.33
1,000 0.60562 AU$605.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.42000

Excludes GST

AU$1.56200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1028-1010-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$0.57534
  • Cut Tape (CT)  : 1028-1010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,391 - Immediate
  • Unit Price: AU$1.42000

RT9026GFP

Datasheet
Digi-Key Part Number 1028-1010-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT9026GFP
Copy  
Description IC REG CONV DDR 1OUT 10MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-MSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets RT9026
Environmental Information RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, DDR Bus Termination Regulator
Voltage - Input 3.15V ~ 5.5V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LMH1983SQE/NOPB

IC VIDEO CLOCK GENERATOR 40WQFN

Texas Instruments

AU$40.97000 Details

SN74AVC2T244DQMR

IC TRNSLTR UNIDIRECTIONAL 8X2SON

Texas Instruments

AU$1.77000 Details

EXB-18V390JX

RES ARRAY 4 RES 39 OHM 0502

Panasonic Electronic Components

AU$0.53000 Details

SN65LVDS4RSET

IC RECEIVER 0/1 10UQFN

Texas Instruments

AU$2.62000 Details

SIP32402ADNP-T1GE4

IC PWR SWITCH N-CHAN 1:1 4TDFN

Vishay Siliconix

AU$0.82000 Details

S25FL256SAGNFI001

IC FLASH 256M SPI 133MHZ 8WSON

Cypress Semiconductor Corp

AU$4.72000 Details
Additional Resources
Standard Package 1
Other Names 1028-1010-6