AUD | USD
Favorite

RT1720GF Hot Swap Controller 1 Channel General Purpose 10-MSOP
Price & Procurement
19,511 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.53000 AU$2.53
10 2.28000 AU$22.80
25 2.15000 AU$53.75
100 1.71990 AU$171.99
250 1.50492 AU$376.23
500 1.46192 AU$730.96
1,000 1.16094 AU$1,160.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1028-1445-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 19,511 - Immediate
  • Unit Price: AU$1.17678
  • Cut Tape (CT)  : 1028-1445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,511 - Immediate
  • Unit Price: AU$2.66000

RT1720GF

Datasheet
Digi-Key Part Number 1028-1445-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT1720GF
Copy  
Description IC HOT SWAP CTRLR GP 10MSOP
Copy  
Detailed Description

Hot Swap Controller 1 Channel General Purpose 10-MSOP

Copy  
Documents & Media
Datasheets RT1720
Environmental Information RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features -
Programmable Features Current Limit, Fault Timeout, OVP
Voltage - Supply 5V ~ 80V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 2.3mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Feature Pins -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP3441SHE-7B

IC REG BUCK ADJ 3A UDFN2020-8

Diodes Incorporated

AU$0.87000 Details

TPS2553DBVR

IC PWR SWITCH N-CHAN 1:1 SOT23-6

Texas Instruments

AU$2.00000 Details

DCM2322T50T2660T60

DCDC CONVERTER 9-50VIN, 24VOUT,6

Vicor Corporation

AU$162.97000 Details

LTV-816S-TA1

OPTOISOLATR 5KV TRANSISTOR 4-SMD

Lite-On Inc.

AU$0.78000 Details

TPS2421-2DDAR

IC HOT SWAP CTRLR GP 8SOPWR

Texas Instruments

AU$3.68000 Details

LTC2965IDD#PBF

IC SUPERVISOR 1 CHANNEL 8DFN

Linear Technology/Analog Devices

AU$9.47000 Details
Additional Resources
Standard Package 1
Other Names 1028-1445-6