AUD | USD

RFD21793 RF Transmitter 2.4GHz
Price & Procurement
0 In Stock

RFD21793

Datasheet
Digi-Key Part Number 1562-1030-ND
Copy  
Manufacturer

RF Digital Corporation

Copy  
Manufacturer Part Number RFD21793
Copy  
Description RF TRANSCEIVER 2.4GHZ KEYFOB
Copy  
Detailed Description

RF Transmitter 2.4GHz

Copy  
Documents & Media
Datasheets RFDP8
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 07/Mar/2018
Product Attributes
Type Description Select All
Categories
Manufacturer RF Digital Corporation
Series -
Part Status Obsolete
Function Transmitter
Modulation or Protocol -
Frequency 2.4GHz
Applications -
Interface -
Sensitivity -
Power - Output 0dBm
Data Rate (Max) -
Features -
Voltage - Supply 1.9V ~ 3.6V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1562-1030