AUD | USD
Favorite

R7FS3A6783A01CNE#AC0 ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.82000 $9.82
10 8.86300 $88.63
25 8.45080 $211.27
80 7.33813 $587.05
260 7.00831 $1,822.16
520 6.38990 $3,322.75
1,040 5.56539 $5,788.01
2,600 5.35927 $13,934.11
4,940 5.15315 $25,456.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$9.82000

Excludes GST

$10.80200

Includes GST

R7FS3A6783A01CNE#AC0

Datasheet
Digi-Key Part Number R7FS3A6783A01CNE#AC0-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number R7FS3A6783A01CNE#AC0
Copy  
Description IC MCU 32BIT 256KB FLASH 48HWQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series Renesas Synergy™ S3
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 48MHz
Connectivity CANbus, EBI/EMI, I²C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals DMA, LCD, LVD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 8K x 8
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V
Data Converters A/D 14x14b; D/A 3x8b, 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-HWQFN (7x7)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DLP11SN201HL2L

CMC 110MA 2LN 200 OHM SMD

Murata Electronics

AU$0.56000 Details

AP7215-33YG-13

IC REG LINEAR 3.3V 600MA SOT89-3

Diodes Incorporated

AU$0.70000 Details

3220-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

AU$0.80000 Details

61302221121

CONN HEADER VERT 22POS 2.54MM

Würth Elektronik

AU$1.92000 Details
Additional Resources
Standard Package 260