AUD | USD
Favorite

PS2703-1-F3-A Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Price & Procurement
48,079 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.10000 AU$1.10
10 0.71800 AU$7.18
100 0.47000 AU$47.00
1,000 0.37107 AU$371.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.10000

Excludes GST

AU$1.21000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 559-1155-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 45,500 - Immediate
  • Unit Price: AU$0.34633
  • Cut Tape (CT)  : 559-1155-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,079 - Immediate
  • Unit Price: AU$1.10000

PS2703-1-F3-A

Datasheet
Digi-Key Part Number 559-1155-6-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number PS2703-1-F3-A
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP

Copy  
Customer Reference
Documents & Media
Datasheets PS2703-1
PCN Assembly/Origin Mult Dev Wafer Fab Chg 21/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series NEPOC
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 10µs, 10µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 120V
Current - Output / Channel 30mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PS2703-1-F3-K-A

OPTOISOLATOR 3.75KV TRANS 4SMD

Renesas Electronics America Inc

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names 559-1155-6