AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 9.70000 $9.70
10 8.76600 $87.66
25 8.35840 $208.96
100 7.25730 $725.73
250 6.93108 $1,732.77
500 6.42338 $3,211.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$9.70000

Excludes GST

$10.67000

Includes GST

Alternate Package

ISL21090BFB875Z-TK

Datasheet
Digi-Key Part Number ISL21090BFB875Z-TKCT-ND
Copy  
Manufacturer

Renesas Electronics America Inc

Copy  
Manufacturer Part Number ISL21090BFB875Z-TK
Copy  
Description IC VREF SERIES 0.035% 8SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Series Voltage Reference IC ±0.035% 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ISL21090
EDA / CAD Models ISL21090BFB875Z-TK by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 7.5V
Current - Output 20mA
Tolerance ±0.035%
Temperature Coefficient 7ppm/°C
Noise - 0.1Hz to 10Hz 6.2µVp-p
Noise - 10Hz to 10kHz 4.8µVrms
Voltage - Input 9V ~ 36V
Current - Supply 1.3mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL21090
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ISL2109075EVAL1Z

EVAL BOARD FOR ISL2109075

Renesas Electronics America Inc

$29.47000 Details
You May Also Be Interested In

LTC2704CGW-16#PBF

IC DAC 16BIT V-OUT 44SSOP

Analog Devices Inc.

$75.23000 Details

LDL212D33R

IC REG LINEAR 3.3V 1.2A 8SO

STMicroelectronics

$0.79000 Details

SBRT20U60SP5-7

DIODE SBR 60V 20A POWERDI5

Diodes Incorporated

$1.31000 Details

TFM-105-01-L-D-RA

CONN HEADER R/A 10POS 1.27MM

Samtec Inc.

$4.15000 Details

DAC8734SPFB

IC DAC 16BIT V-OUT 48TQFP

Texas Instruments

$56.83000 Details

0430450602

CONN HEADER R/A 6POS 3MM

Molex

$4.07000 Details
Additional Resources
Standard Package 1
Other Names ISL21090BFB875Z-TKCT