AUD | USD
Favorite

ICM7555IBAZ-T 555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC
Price & Procurement
7,994 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.12000 AU$1.12
10 0.99400 AU$9.94
25 0.93400 AU$23.35
100 0.76210 AU$76.21
250 0.70784 AU$176.96
500 0.60244 AU$301.22
1,000 0.48195 AU$481.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ICM7555IBAZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: AU$0.42405
  • Cut Tape (CT)  : ICM7555IBAZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,994 - Immediate
  • Unit Price: AU$1.12000
  • Tube  : ICM7555IBAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,969 - Immediate
  • Unit Price: AU$1.09000

ICM7555IBAZ-T

Datasheet
Digi-Key Part Number ICM7555IBAZ-TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICM7555IBAZ-T
Copy  
Description IC OSC SINGLE TIMER 1MHZ 8-SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC

Copy  
Documents & Media
Datasheets ICM7555,56
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
HTML Datasheet ICM7555,56
EDA / CAD Models ICM7555IBAZ-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 1MHz
Voltage - Supply 2V ~ 18V
Current - Supply 60µA
Operating Temperature -25°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number ICM7555
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP18XH103F03RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

AU$0.37000 Details

NE555DR

IC OSC SGL TIMER 100KHZ 8-SOIC

Texas Instruments

AU$0.58000 Details

TLC555CDR

IC OSC SGL TIMER 2.1MHZ 8-SOIC

Texas Instruments

AU$1.15000 Details

ICM7555ESA+T

IC OSC SGL TIMER 500KHZ 8-SOIC

Maxim Integrated

AU$4.36000 Details

LM358DT

IC OPAMP GP 2 CIRCUIT 8SO

STMicroelectronics

AU$0.74000 Details

S8211-46R

BATTERY RETAINER COIN 20MM SMD

Harwin Inc.

AU$1.35000 Details
Additional Resources
Standard Package 1
Other Names ICM7555IBAZ-TDKR