AUD | USD
Favorite

HIP4086ABZT Half-Bridge Gate Driver IC Inverting, Non-Inverting 24-SOIC
Price & Procurement
9,748 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.60000 AU$10.60
10 9.52200 AU$95.22
25 9.00160 AU$225.04
100 7.40120 AU$740.12
250 6.64112 AU$1,660.28
500 6.40108 AU$3,200.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HIP4086ABZTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$5.32089
  • Cut Tape (CT)  : HIP4086ABZTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,748 - Immediate
  • Unit Price: AU$10.60000
  • Tube  : HIP4086ABZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 888 - Immediate
  • Unit Price: AU$10.60000

HIP4086ABZT

Datasheet
Digi-Key Part Number HIP4086ABZTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIP4086ABZT
Copy  
Description IC GATE DRVR HALF-BRIDGE 24SOIC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting 24-SOIC

Copy  
Documents & Media
Datasheets HIP4086/A
Product Training Modules Application: Industrial Controls
DC Motor Drive Basics
PCN Design/Specification HIP4086Y 13/Jan/2017
EDA / CAD Models HIP4086ABZT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type 3-Phase
Number of Drivers 6
Gate Type N-Channel MOSFET
Voltage - Supply 7V ~ 15V
Logic Voltage - VIL, VIH 1V, 2.5V
Current - Peak Output (Source, Sink) 500mA, 500mA
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 95V
Rise / Fall Time (Typ) 20ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number HIP4086
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FAN7388MX

IC GATE DRVR HALF-BRIDGE 20SOIC

ON Semiconductor

AU$3.75000 Details

MC33035DWR2G

IC MOTOR DRIVER 10V-30V 24SOIC

ON Semiconductor

AU$7.05000 Details

HIP2101IBZT

IC GATE DRVR HALF-BRIDGE 8SOIC

Renesas Electronics America Inc

AU$6.37000 Details

LM5109BSD/NOPB

IC GATE DRVR HALF-BRIDGE 8WSON

Texas Instruments

AU$2.22000 Details

UCC27201DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$5.14000 Details

UCC2803QDRQ1

IC REG CTRLR MULT TOPOLOGY 8SOIC

Texas Instruments

AU$5.14000 Details
Additional Resources
Standard Package 1
Other Names HIP4086ABZTDKR