AUD | USD
Favorite

HIP2101IBZT Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
6,625 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.37000 AU$6.37
10 5.73000 AU$57.30
25 5.41640 AU$135.41
100 4.45330 AU$445.33
250 3.99592 AU$998.98
500 3.85150 AU$1,925.75
1,000 3.20155 AU$3,201.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HIP2101IBZTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$3.08120
  • Cut Tape (CT)  : HIP2101IBZTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,625 - Immediate
  • Unit Price: AU$6.37000
  • Tube  : HIP2101IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,155 - Immediate
  • Unit Price: AU$6.37000

HIP2101IBZT

Datasheet
Digi-Key Part Number HIP2101IBZTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIP2101IBZT
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets HIP2101
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9V ~ 14V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number HIP2101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HIP4086ABZT

IC GATE DRVR HALF-BRIDGE 24SOIC

Renesas Electronics America Inc

AU$10.60000 Details

HIP2100IBZT

IC GATE DRVR HALF-BRIDGE 8SOIC

Renesas Electronics America Inc

AU$6.37000 Details

FL3100TMPX

IC GATE DRVR LOW-SIDE 6MLP

ON Semiconductor

AU$1.47000 Details

UCC27201DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$5.14000 Details

LM5109BSD/NOPB

IC GATE DRVR HALF-BRIDGE 8WSON

Texas Instruments

AU$2.22000 Details

IRS2301SPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

AU$2.64000 Details
Additional Resources
Standard Package 1
Other Names HIP2101IBZTDKR