AUD | USD
Favorite

EL7156CSZ-T7 High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
23,201 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 10.78000 AU$10.78
10 9.68300 AU$96.83
25 9.15400 AU$228.85
100 7.52670 AU$752.67
250 6.75368 AU$1,688.42
500 6.50956 AU$3,254.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EL7156CSZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
    7,000 - Factory Stock 
  • Unit Price: AU$5.41108
  • Cut Tape (CT)  : EL7156CSZ-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,201 - Immediate
    7,000 - Factory Stock 
  • Unit Price: AU$10.78000
  • Tube  : EL7156CSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,104 - Immediate
  • Unit Price: AU$10.43000
  • Tape & Reel (TR)  : EL7156CSZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: AU$8.69724
  • Cut Tape (CT)  : EL7156CSZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
  • Unit Price: AU$13.36000
  • Digi-Reel®  : EL7156CSZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 198 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : EL7156CSZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$5.20766

EL7156CSZ-T7

Datasheet
Digi-Key Part Number EL7156CSZ-T7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EL7156CSZ-T7
Copy  
Description IC GATE DRVR HI/LOW SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets EL7156
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 4.5V ~ 16.5V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 3.5A, 3.5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 14.5ns, 15ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number EL7156
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EL7457CUZ-T7

IC GATE DRVR HI/LOW SIDE 16QSOP

Renesas Electronics America Inc

AU$8.41000 Details

LM2937IMP-12/NOPB

IC REG LINEAR 12V 400MA SOT223-4

Texas Instruments

AU$2.98000 Details

LM2937IMP-8.0/NOPB

IC REG LINEAR 8V 400MA SOT223-4

Texas Instruments

AU$2.98000 Details

LP2985AIM5-3.3/NOPB

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

AU$1.46000 Details

INA270AQDRQ1

IC CURRENT MONITOR 1% 8SOIC

Texas Instruments

AU$4.93000 Details

TPD4E004DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

AU$0.97000 Details
Additional Resources
Standard Package 1
Other Names EL7156CSZ-T7DKR