AUD | USD
Favorite

SMR-4.000-B 4MHz Ceramic Resonator ±0.3% 50 Ohms -20°C ~ 80°C Surface Mount
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.37500 $3.75
50 0.33780 $16.89
100 0.30040 $30.04
500 0.28530 $142.65
1,000 0.24024 $240.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.45000

Excludes GST

$0.49500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 2151-SMR-4.000-BTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.17297
  • Digi-Reel®  : 2151-SMR-4.000-BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

SMR-4.000-B

Datasheet
Digi-Key Part Number 2151-SMR-4.000-BCT-ND
Copy  
Manufacturer

Raltron Electronics

Copy  
Manufacturer Part Number SMR-4.000-B
Copy  
Description CERAMIC RES 4.0000MHZ SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4MHz Ceramic Resonator ±0.3% 50 Ohms -20°C ~ 80°C Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SMR-4.000-B Datasheet
Environmental Information RoHS3 Cert SMR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Raltron Electronics
Series SMRS-B2
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Impedance 50 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.291" L x 0.134" W (7.40mm x 3.40mm)
Height 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AWSCR-4.00CPLA-C15-T4

CERAMIC RES 4.0000MHZ 15PF SMD

Abracon LLC

AU$0.48000 Details

ECS-SR1-4.00-B-TR

CERAMIC RES 4.0000MHZ 30PF SMD

ECS Inc.

AU$0.91000 Details
Additional Resources
Standard Package 1
Other Names 2151-SMR-4.000-BCT